PDP SEO Portlet

5218N/2HH

DC Axial Fan, 48 V, Square, 127 mm, 38 mm, Ball Bearing, 200 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5218N/2HH
Secondary Manufacturer Part#: 5218N/2HH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Counter Clockwise, seen on rotor
  • Connection: Via single wires AWG 22, TR 64
  • Mass: 310
  • 127 x 127 x 38 mm
  • Air flow cfm: 340

Technical Attributes

Find Similar Parts

Description Value
200 CFM
5.66
Ball Bearing
375 mA
38 mm
127 mm
Square
IP20
58 dBA
3 Lead Wires, Tachometer
18 W
5200N Series
4900 RPM
215 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$81.37143
50+
$69.89189
150+
$54.56579
500+
$49.1282
1000+
$47.9