5214NN
DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 127 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 5214NN
Secondary Manufacturer Part#: 5214NN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 127 CFM | ||
| 3.6 | ||
| Ball Bearing | ||
| 245 mA | ||
| 38 mm | ||
| 127 mm | ||
| Square | ||
| IP20 | ||
| 46 dBA | ||
| 2 Lead Wires | ||
| 6 W | ||
| 5200N Series | ||
| 3150 RPM | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |