PDP SEO Portlet

5214NM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5214NM
Secondary Manufacturer Part#: 5214NM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110.1
3.117665
Ball
127 mm
43 dB
Leads
4.6000 W
2.75 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$68.3
50+
$58.67568
150+
$45.73684
500+
$41.17949
1000+
$40.15