PDP SEO Portlet

5214NHH

DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 200 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5214NHH
Secondary Manufacturer Part#: 5214NHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration of the fan enablesa tailor-made solution to the specific requirements
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 310 g
  • Nominal Speed-4900 RPM

Technical Attributes

Find Similar Parts

Description Value
200 CFM
5.67
Ball Bearing
730 mA
38 mm
127 mm
Square
IP20
58 dBA
2 Lead Wires
17.5 W
5200N Series
4900 RPM
215 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$76.62857
50+
$67.04054
150+
$53.27632
500+
$49.6275
1000+
$49.373