5214N/2HH
DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 200 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 5214N/2HH
Secondary Manufacturer Part#: 5214N/2HH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 CFM | ||
| 5.66 | ||
| Ball Bearing | ||
| 730 mA | ||
| 38 mm | ||
| 127 mm | ||
| Square | ||
| IP54 | ||
| 58 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 17.5 W | ||
| 5200N Series | ||
| 4900 RPM | ||
| 215 Pa Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |