PDP SEO Portlet

514F

DC Axial Fan, 24 V, Square, 50 mm, 15 mm, Sleeve Bearing, 11.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 514F
Secondary Manufacturer Part#: 514F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 25 g
  • Voltage Range: 21.6 to 26.4 Vdc

Technical Attributes

Find Similar Parts

Description Value
11.8 CFM
0.34
Sleeve Bearing
39 mA
15 mm
50 mm
Square
IP20
30 dBA
2 Lead Wires
1 W
500F Series
5000 RPM
38 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$18.1
50+
$15.81081
150+
$12.61842
500+
$11.34615
1000+
$11.0625