PDP SEO Portlet

512F

DC Axial Fan, 12 V, Square, 50 mm, 15 mm, Sleeve Bearing, 11.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 512F
Secondary Manufacturer Part#: 87K0197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 25 g
  • Voltage Range: 10.8 to 13.2 Vdc

Technical Attributes

Find Similar Parts

Description Value
11.8 CFM
0.33
Sleeve Bearing
85 mA
15 mm
50 mm
Square
IP20
30 dBA
2 Lead Wires
1 W
500F Series
5000 RPM
38 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.0
5+
$21.15
10+
$20.61
25+
$19.52
50+
$18.44
100+
$0