PDP SEO Portlet

512F/2

DC Axial Fan, 12 V, Square, 50 mm, 15 mm, Sleeve Bearing, 11.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 512F/2
Secondary Manufacturer Part#: 512F/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 25 g

Technical Attributes

Find Similar Parts

Description Value
11.8 CFM
0.34
Sleeve Bearing
85 mA
15 mm
50 mm
Square
IP20
30 dBA
3 Lead Wires, Tachometer
800 mW
500F Series
5000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$18.92857
50+
$16.51351
150+
$13.22368
500+
$11.85897
1000+
$11.5625