PDP SEO Portlet

5114N

DC Axial Fan, 24 V, Square, 135 mm, 38 mm, Ball Bearing, 153 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5114N
Secondary Manufacturer Part#: 97B2531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Speed-proportional rectangular pulse for external speed monitoring of fan motor
  • 2 pulses per revolution / 6 pulses per revolution by Turbofan
  • Open-Collector signal output
  • Extremely wide operating voltage range (5 .. 60 V)
  • Easy adaptation to user interface
  • Connection via separate lead
  • The sensor signal also serves as a major comparison variable for setting andmaintaining the desired speed for interactive or controlled cooling with one or severalinterconnected fans
  • Voltage Range: 12 to 30 Vdc

Technical Attributes

Find Similar Parts

Description Value
153 CFM
4.34
Ball Bearing
395 mA
38 mm
135 mm
Square
IP20
48 dBA
2 Lead Wires
9.5 W
5100N Series
2900 RPM
122 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$162.63
5+
$159.52
10+
$156.4
25+
$103.91
50+
$98.13
100+
$92.36