PDP SEO Portlet

5114N/2

DC Axial Fan, 24 V, Square, 135 mm, 38 mm, Ball Bearing, 153 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5114N/2
Secondary Manufacturer Part#: 5114N/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material for aluminum housing and impeller; housing with grounding lug for screw M4 x 8(Torx). 48 V version incl. screws
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 650 g.

Technical Attributes

Find Similar Parts

Description Value
153 CFM
4.33
Ball Bearing
395 mA
38 mm
135 mm
Square
IP20
48 dBA
3 Lead Wires, Tachometer
9.5 W
5100N Series
2900 RPM
122 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$115.6
50+
$99.27027
150+
$98.441
500+
$97.93875
1000+
$97.4365