PDP SEO Portlet

5112N

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5112N
Secondary Manufacturer Part#: 5112N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
147.1
4.16538166666667
Ball
135 mm
48 dB
Leads
9.5000 W
2.9 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$133.32857
50+
$116.64865
150+
$92.67105
500+
$85.839
1000+
$85.3988