PDP SEO Portlet

4890N

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 47 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4890N
Secondary Manufacturer Part#: 4890N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air intake over struts. Direction of rotation clockwise, seen on rotor.Types 4890 N and 4840 N air exhaust over struts
  • Electrical connection via 2 flat plugs 3.0 x 0.5 mm
  • Impeller with 3 or 5 blades, see note for fan type
  • Optionally available: Models with reinforced flanges and single leads
  • Fan housing with grounding lug for screw M 4 and UNC
  • Mass: 550 g
  • Nominal Speed-1550 RPM

Technical Attributes

Find Similar Parts

Description Value
47 CFM
1.34
Sleeve Bearing
38 mm
119 mm
Square
IP20
25 dBA
230 V V
Terminals
11 W
4000N Series
1550 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$55.4
50+
$47.58108
150+
$43.1788
500+
$42.9585
1000+
$42.7382