PDP SEO Portlet

4856ZWU

AC TUBEAXIAL FAN

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4856ZWU
Secondary Manufacturer Part#: 4856ZWU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
59
1.67066666666667
Ball
119 mm
230 V
Lead Wire
13.0000 W
1.7 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$87.37143
50+
$75.05405
150+
$58.53947
500+
$52.73077
1000+
$51.4125