PDP SEO Portlet

4856ZW

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4856ZW
Secondary Manufacturer Part#: 4856ZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
59
1.67066666666667
Ball
119 mm
230 V
Lead Wire
13.0000 W
1.7 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$63.7406
50+
$56.6396
150+
$44.3892
500+
$39.304
1000+
$38.5815