PDP SEO Portlet

4850ZW

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 58.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4850ZW
Secondary Manufacturer Part#: 4850ZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
58.8 CFM
1.67
Sleeve Bearing
38 mm
119 mm
Square
IP20
26 dBA
230 V V
Terminals
13 W
4000Z Series
1700 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$48.68571
50+
$42.58108
150+
$33.89474
500+
$30.51282
1000+
$29.75