PDP SEO Portlet

4658N

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 170 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4658N
Secondary Manufacturer Part#: 47M2624
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
170 CFM
2.833
Ball Bearing
38 mm
119 mm
Square
48 dBA
230 V V
Terminals
18 W
2950 RPM
90 Pa Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.98