4656ZWU
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 105.8 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105.8 CFM | ||
| 2.99 | ||
| Ball Bearing | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP68 | ||
| 44 dBA | ||
| 230 V V | ||
| 230 V | ||
| 2 Lead Wires | ||
| 17 W | ||
| 4000ZU Series | ||
| 3100 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |