PDP SEO Portlet

4656ZH

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 87.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656ZH
Secondary Manufacturer Part#: 90B5155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
87.1 CFM
2.46
Ball Bearing
38 mm
119 mm
Square
IP20
42 dBA
230 V
Terminals
17 W
3100 RPM
80 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$95.81