PDP SEO Portlet

4656Z

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 94.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656Z
Secondary Manufacturer Part#: 88K2743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm
  • Optionally available: Models with reinforced flanges and single leads
  • Fan housing with grounding lug and screw M4 x 8 (TORX)
  • Mass: 540 g
  • Temperature Range: -40 to 75 °C

Technical Attributes

Find Similar Parts

Description Value
94.1 CFM
2.67
Ball Bearing
38 mm
119 mm
Square
IP20
40 dBA
230 V V
Terminals
19 W
4000Z Series
2650 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.46
5+
$70.92
10+
$69.37
25+
$66.28
50+
$63.18