PDP SEO Portlet

4656TZ

AC Axial Fan, 230 V, 37 mm, Ball Bearing, 73.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656TZ
Secondary Manufacturer Part#: 15B5338
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC voltage fan with external rotor shaded-pole motor. Protected from overload by impedance protection. Impeller and mounting bracket made of metal. Air exhaust over mounting bracket. Rotational direction clockwise looking at rotor. Electrical connection to 2 single strands. Strand ends bared and tin-plated. Mass 430 g.

Technical Attributes

Find Similar Parts

Description Value
73.6 CFM
2.08
Ball Bearing
37 mm
Circular
IP20
42 dBA
230 V V
2 Lead Wires
19 W
4600TZ Series
2600 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.15