PDP SEO Portlet

4656NU

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656NU
Secondary Manufacturer Part#: 4656NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.833
Ball Bearing
38 mm
119 mm
Square
IP54, IP68
48 dBA
230 V V
Terminals
18 W
2950 RPM
90 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$75.55714
40+
$71.47297
80+
$64.38158
180+
$51.19231
360+
$49.9125