PDP SEO Portlet

4656N

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 94.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4656N
Secondary Manufacturer Part#: 4656N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air intake over struts. Direction of rotation clockwise, seen on rotor.Types 4890 N and 4840 N air exhaust over struts
  • Electrical connection via 2 flat plugs 3.0 x 0.5 mm
  • Impeller with 3 or 5 blades, see note for fan type
  • Optionally available: Models with reinforced flanges and single leads
  • Fan housing with grounding lug for screw M 4 and UNC
  • Mass: 550 g

Technical Attributes

Find Similar Parts

Description Value
94.1 CFM
2.67
Ball Bearing
38 mm
119 mm
Square
IP20
47 dBA
230 V V
Terminals
19 W
4000N Series
2650 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$41.11429
50+
$35.97297
150+
$28.5921
500+
$25.70513
1000+
$25.0625