4650N
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 94.1 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: 4650N
Secondary Manufacturer Part#: 4650N
- RoHS 10 Compliant
- Tariff Charges
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading
- Metal fan housing and impeller
- Air intake over struts. Direction of rotation clockwise, seen on rotor.Types 4890 N and 4840 N air exhaust over struts
- Electrical connection via 2 flat plugs 3.0 x 0.5 mm
- Impeller with 3 or 5 blades, see note for fan type
- Optionally available: Models with reinforced flanges and single leads
- Fan housing with grounding lug for screw M 4 and UNC
- Mass: 550 g
- Power Consumpion-19 Watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94.1 CFM | ||
| 2.67 | ||
| Sleeve Bearing | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 46 dBA | ||
| 230 V V | ||
| Terminals | ||
| 19 W | ||
| 4000N Series | ||
| 2650 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |