PDP SEO Portlet

4624ZW

AC Axial Fan, 24 V, Square, 119 mm, 38 mm, Sleeve Bearing, 105.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4624ZW
Secondary Manufacturer Part#: 4624ZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
105.9 CFM
2.54
Ball Bearing
38 mm
119 mm
Square
45 dBA
24 V V
Terminals
18 W
4000Z Series
3100 RPM
80 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$52.38571
50+
$45.01351
150+
$35.13158
500+
$31.60256
1000+
$30.8125