PDP SEO Portlet

4624N

AC Axial Fan, 24 V, Square, 119 mm, 38 mm, Sleeve Bearing, 104.76 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4624N
Secondary Manufacturer Part#: 50B6458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC fan with external rotor shaded pole motor, AC low-voltage version. Metal fan housing and impeller. Electrical connection via 2 flat pins 3,0 x 0,5 mm. Air intake over struts. Rotational direction CW looking at rotor.

  • Protected against overloading (impedance protected)
  • Designed for maintenance-free long-tern operation
  • Any mounting position

Technical Attributes

Find Similar Parts

Description Value
104.76 CFM
2.833
Sleeve Bearing
950 mA
38 mm
119 mm
Square
49 dBA
24 V V
Terminals
20 W
3100 RPM
95 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: