PDP SEO Portlet

4606ZW

AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Ball Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4606ZW
Secondary Manufacturer Part#: 06M1013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
106 CFM
3
Ball Bearing
38 mm
119 mm
Square
IP20
45 dBA
115 V V
Terminals
18 W
4000Z Series
3100 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$81.44
5+
$77.45
10+
$73.46
25+
$71.38
50+
$69.29
100+
$66.1
250+
$63.7