PDP SEO Portlet

4606Z

AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Ball Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4606Z
Secondary Manufacturer Part#: 86K9862
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor.
  • Impedance protected against overloading.
  • Metal fan housing and impeller.
  • Air exhaust over struts . Direction of rotation clockwise, seen on rotor.
  • Electrical connection Terminals with 2 flat pins 2.8 x 0.5 mm
  • Fan housing with ground lug for screw M4 and UNC
  • CFM@0: 105.9
  • VAC 115

Technical Attributes

Find Similar Parts

Description Value
106 CFM
3
Ball Bearing
38 mm
119 mm
Square
IP20
45 dBA
115 V V
Terminals
18 W
4000Z Series
3100 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$78.7
5+
$76.98
10+
$75.26
25+
$71.82
50+
$68.38