PDP SEO Portlet

4606X

AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Ball Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4606X
Secondary Manufacturer Part#: 88K2740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air intake over struts. Rotational direction CW looking at rotor
  • Mounting from either face using four 4.3mm holes
  • Electrical connection: Terminals with 2 flat pins 2.8 x 0.5mm
  • Fan housing with ground lug for screw M4 and UNC
  • Mounting: Either face using four 3.7mm holes

Technical Attributes

Find Similar Parts

Description Value
106 CFM
2.5
Ball Bearing
38 mm
119 mm
Square
51 dBA
115 V V
Terminals
18 W
4600X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.67
5+
$71.08
10+
$69.48
25+
$66.3
50+
$63.11
100+
$59.93
250+
$56.74