PDP SEO Portlet

4600Z

AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Sleeve Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4600Z
Secondary Manufacturer Part#: 86K9860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm
  • Optionally available: Models with reinforced flanges and single leads
  • Fan housing with grounding lug and screw M4 x 8 (TORX)
  • Mass: 540 g
  • Temperature Range: -10 to 60 °C

Technical Attributes

Find Similar Parts

Description Value
106 CFM
3
Sleeve Bearing
38 mm
119 mm
Square
IP20
45 dBA
115 V V
Terminals
18 W
4000Z Series
3100 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$82.02
5+
$80.29
10+
$78.56
25+
$75.09
50+
$71.62
100+
$68.16
250+
$64.69