PDP SEO Portlet

4600X

AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Sleeve Bearing, 106 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4600X
Secondary Manufacturer Part#: 4600X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air intake over struts. Rotational direction CW looking at rotor
  • Mounting from either face using four 4.3mm holes
  • Electrical connections: Terminals with 2 flat pins 2.8 x 0.5 mm
  • Fan housing with ground lug for screw M4 and UNC
  • Mounting: Either face using four 3.7mm holes

Technical Attributes

Find Similar Parts

Description Value
106 CFM
3
Sleeve Bearing
38 mm
119 mm
Square
50 dBA
115 V V
Terminals
18 W
4600X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$41.11429
50+
$35.97297
150+
$28.6579
500+
$26.54925
1000+
$26.4131