PDP SEO Portlet

4580Z

AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 67.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4580Z
Secondary Manufacturer Part#: 4580Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
67.6 CFM
1.92
Sleeve Bearing
38 mm
119 mm
Square
IP20
30 dBA
230 V V
Terminals
13 W
4000Z Series
1900 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$48.45714
50+
$42.37838
150+
$33.68421
500+
$31.3755
1000+
$31.2146