PDP SEO Portlet

4550N

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4550N
Secondary Manufacturer Part#: 4550N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85.3
2.41541166666667
Sintec-Sleeve
119 mm
44 dB
230 V
Terminals
16.5000 W
2.55 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$46.87143
50+
$40.97297
150+
$32.55263
500+
$30.0495
1000+
$29.8954