450-21-0022
4 mfd 440 Vac motor run capacitor with mounting stud 85C
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: 450-21-0022
Secondary Manufacturer Part#: 450-21-0022
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 µF | ||
| Can | ||
| Stud Mount - M8 | ||
| Quick Connect | ||
| 20.6 mm | ||
| 85 °C | ||
| -40 °C | ||
| 47.63 mm | ||
| 50.8 mm | ||
| 440 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |