PDP SEO Portlet

4484FD

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4484FD
Secondary Manufacturer Part#: 4484FD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.8
Ball Bearing
210 mA
25 mm
119 mm
Square
43 dBA
2 Lead Wires
5 W
4400F Series
2900 RPM
61 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$40.98571
50+
$35.14865
150+
$27.52632
500+
$24.73077
1000+
$24.1125