PDP SEO Portlet

4484F

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4484F
Secondary Manufacturer Part#: 88K2737
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Fan of fiberglass reinforced plastic, PBTP Housing, PA Impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 leads AWG 22, TR 64, Stripped and Tinned ends
  • CFM @0: 100

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.8
Ball Bearing
210 mA
25 mm
119 mm
Square
43 dBA
Terminals
5 W
4400F Series
2900 RPM
67 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.13
5+
$48.06
10+
$46.98