4418L
DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 88 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4418L
Secondary Manufacturer Part#: 4418L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 88 CFM | ||
| 2.5 | ||
| Ball Bearing | ||
| 52 mA | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP54 | ||
| 37 dBA | ||
| 2 Lead Wires | ||
| 2.5 W | ||
| 4400 Series | ||
| 2700 RPM | ||
| 72 Pa | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |