PDP SEO Portlet

4414N

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 121 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414N
Secondary Manufacturer Part#: 31M0735
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Innovative impeller with winglets for low noise
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 270g
  • 119 x 119 x 38mm
  • Airflow CFM : 120.7

Technical Attributes

Find Similar Parts

Description Value
121 CFM
3.42
Ball Bearing
205 mA
38 mm
119 mm
Square
IP20
46 dBA
2 Lead Wires
5.4 W
4400 Series
3650 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.91
5+
$61.59
10+
$60.27
25+
$57.63