PDP SEO Portlet

4414L

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 88 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414L
Secondary Manufacturer Part#: 4414L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Innovative impeller with winglets for low noise
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 270g
  • 119 x 119 x 38mm
  • Airflow CFM : 88.3

Technical Attributes

Find Similar Parts

Description Value
88 CFM
2.5
Ball Bearing
90 mA
38 mm
119 mm
Square
IP20
37 dBA
2 Lead Wires
2.4 W
4400 Series
2700 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$47.97143
50+
$41.21622
150+
$32.14474
500+
$28.94872
1000+
$28.225