PDP SEO Portlet

4414FNN

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 118 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414FNN
Secondary Manufacturer Part#: 4414FNN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 240 g.

Technical Attributes

Find Similar Parts

Description Value
118 CFM
3.33
Ball Bearing
345 mA
25 mm
119 mm
Square
IP20
52 dBA
2 Lead Wires
8.3 W
4400F Series
4850 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$57.47143
50+
$50.24324
150+
$39.93421
500+
$37.1865
1000+
$36.9958