PDP SEO Portlet

4414FM

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 82 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414FM
Secondary Manufacturer Part#: 4414FM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller.
  • Air exhaust over struts. Rotational direction CW looking at rotor.
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends.
  • UL, CSA, VDE approvals on some models
  • 119 x 119 x 25mm
  • CFM @0: 82

Technical Attributes

Find Similar Parts

Description Value
82 CFM
2.34
Ball Bearing
130 mA
25 mm
119 mm
Square
IP20
38 dBA
2 Lead Wires
3.1 W
4400F Series
2400 RPM
45 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$35.81429
50+
$31.33784
150+
$24.96053
500+
$22.4359
1000+
$21.875