4414FL
DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 55 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4414FL
Secondary Manufacturer Part#: 4414FL
- RoHS 10 Compliant
- Tariff Charges
- DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
- Air exhaust over struts
- Direction of rotation: Counter-clockwise, seen on rotor
- Electrical connection via 2 leads AWG 24, TR 64. Stripped and tinned ends.
- Mass: 175g
- 119 x 119 x 25mm
- Air flow CFM : 65
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 CFM | ||
| 1.57 | ||
| Ball Bearing | ||
| 50 mA | ||
| 25 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 26 dBA | ||
| 2 Lead Wires | ||
| 1.2 W | ||
| 4400F Series | ||
| 1600 RPM | ||
| 22 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |