PDP SEO Portlet

4414FG

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Sleeve Bearing, 100 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414FG
Secondary Manufacturer Part#: 4414FG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • Air exhaust over struts
  • Direction of rotation: Counter-clockwise, seen on rotor
  • Electrical connection via 2 leads AWG 24, TR 64. Stripped and tinned ends.
  • Mass: 175g
  • 119 x 119 x 25mm
  • Air flow CFM : 100

Technical Attributes

Find Similar Parts

Description Value
100 CFM
2.83
Sleeve Bearing
210 mA
25 mm
119 mm
Square
IP20
43 dBA
2 Lead Wires
5 W
4400F Series
2900 RPM
61 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$34.07143
50+
$29.21622
150+
$22.82895
500+
$20.52564
1000+
$20.0125