4414F
DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 99 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 99 CFM | ||
| 2.83 | ||
| Ball Bearing | ||
| 210 mA | ||
| 25 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 43 dBA | ||
| 2 Lead Wires | ||
| 5 W | ||
| 4400F Series | ||
| 2900 RPM | ||
| 54 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |