PDP SEO Portlet

4414F/2

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 99 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414F/2
Secondary Manufacturer Part#: 4414F/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Open loop speed control available
  • Alarm and speed signals available
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 175 g
  • Nominal Speed: 2900 RPM

Technical Attributes

Find Similar Parts

Description Value
99 CFM
2.83
Ball Bearing
210 mA
25 mm
119 mm
Square
43 dBA
3 Lead Wires, Tachometer
5 W
4400F Series
2900 RPM
61 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$43.64286
50+
$37.5
150+
$29.30263
500+
$27.03772
1000+
$26.89907