PDP SEO Portlet

4414/2H

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 141 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4414/2H
Secondary Manufacturer Part#: 4414/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Innovative impeller with winglets for low noise
  • Control inputs, alarm and speed signals
  • High-speed version with 5000 rpm, standard models available with /2 and PWM
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 270 g.

Technical Attributes

Find Similar Parts

Description Value
141 CFM
4
Ball Bearing
360 mA
38 mm
119 mm
Square
IP20
50 dBA
3 Lead Wires, Tachometer
8.6 W
4400 Series
4300 RPM
160 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$49.05714
50+
$42.93243
150+
$34.22368
500+
$31.87275
1000+
$31.7093