4412N
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 121 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 121 CFM | ||
| 3.42 | ||
| Ball Bearing | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 46 dBA | ||
| 2 Lead Wires | ||
| 5.3 W | ||
| 4400 Series | ||
| 3650 RPM | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |