PDP SEO Portlet

4412H

DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 141 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412H
Secondary Manufacturer Part#: 4412H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Innovative impeller with winglets for low noise
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 270g
  • 119 x 119 x 38mm
  • Airflow CFM : 141.3

Technical Attributes

Find Similar Parts

Description Value
141 CFM
4
Ball Bearing
38 mm
119 mm
Square
IP20
50 dBA
2 Lead Wires
8.6 W
4400 Series
4300 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$46.87143
50+
$40.97297
150+
$35.868
500+
$30.31275
1000+
$30.1573