PDP SEO Portlet

4412FNH

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Ball Bearing, 132 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412FNH
Secondary Manufacturer Part#: 4412FNH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enables a tailor-made solution to the specific requirements of your applications
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 240 g.

Technical Attributes

Find Similar Parts

Description Value
132 CFM
3.75
Ball Bearing
1 A
25 mm
119 mm
Square
IP20
55 dBA
2 Lead Wires
12 W
4400F Series
5400 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$67.45714
50+
$57.9054
150+
$45.25
500+
$40.70513
1000+
$39.6875