PDP SEO Portlet

4412FM

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Ball Bearing, 82 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412FM
Secondary Manufacturer Part#: 4412FM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • Air exhaust over struts
  • Direction of rotation: Counter-clockwise, seen on rotor
  • Electrical connection via 2 leads AWG 24, TR 64. Stripped and tinned ends.
  • Mass: 175g
  • 119 x 119 x 25mm
  • Air flow CFM : 82

Technical Attributes

Find Similar Parts

Description Value
82 CFM
2.33
Ball Bearing
250 mA
25 mm
119 mm
Square
IP20
38 dBA
2 Lead Wires
3.2 W
4400F Series
2400 RPM
45 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$41.87143
50+
$36.60811
150+
$29.11842
500+
$27.3
1000+
$27.16