PDP SEO Portlet

4412FGL

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Sleeve Bearing, 53 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4412FGL
Secondary Manufacturer Part#: 4412FGL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Speed-proportional, square-wave signal for external monitoring of the fan motor speed
  • 2, 3, or 6 pulses per revolution
  • TTL-compatible
  • Integrated pull-up resistor
  • Connection via separate cable
  • The sensor signal also serves as a major comparison variable for setting and maintainingthe set point speed for interactive or controlled cooling with one or more interconnectedfans
  • Flat construction / frequency-modulated signal,Sleeve bearing,Low speed

Technical Attributes

Find Similar Parts

Description Value
53 CFM
1.5
Sleeve Bearing
105 mA
25 mm
119 mm
Square
IP20
26 dBA
2 Lead Wires
1.3 W
4400F Series
1600 RPM
22 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$30.97143
50+
$27.05405
150+
$21.53947
500+
$19.35897
1000+
$18.875